
U053 | |
|---|---|
DigiKey Part Number | 2221-U053-ND |
Manufacturer | |
Manufacturer Product Number | U053 |
Description | ENV HAT (DHT12, BMP280, BMM150) |
Customer Reference | |
Detailed Description | BMM150, BMP280, DHT12 Humidity, Magnetometer, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Humidity, Magnetometer, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part BMM150, BMP280, DHT12 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Platform M5Stack |

