


U053-B | |
|---|---|
DigiKey Part Number | 2221-U053-B-ND |
Manufacturer | |
Manufacturer Product Number | U053-B |
Description | ENV HAT SHT30 BMP280 BMM150 |
Customer Reference | |
Detailed Description | BMM150, BMP280, SHT30 Humidity, Magnetometer, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Humidity, Magnetometer, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part BMM150, BMP280, SHT30 |
Part Status Discontinued at DigiKey | Contents Board(s), Accessories |
Platform M5Stack | Suggested Programming Environment Arduino, UIFlow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U053-D | M5Stack Technology Co., Ltd. | 23 | 2221-U053-D-ND | 9,38000 € | Similar |


