
U001 | |
|---|---|
DigiKey Part Number | 2221-U001-ND |
Manufacturer | |
Manufacturer Product Number | U001 |
Description | ENV UNIT SENSOR (DHT12+BMP280) |
Customer Reference | |
Detailed Description | BMP280, DHT12 Humidity, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Humidity, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part BMP280, DHT12 |
Part Status Obsolete | Contents Board(s) |
Platform M5Stack |








