
S007-PIN254 | |
|---|---|
DigiKey Part Number | 2221-S007-PIN254-ND |
Manufacturer | |
Manufacturer Product Number | S007-PIN254 |
Description | M5STAMPS3 WITH 2.54 HEADER PIN |
Customer Reference | |
Detailed Description | ESP32-S3FN8 M5StampS3 Pin254 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3FN8 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Accessories |
Packaging Box | Interconnect System Grove, HY2.0-4P |
Part Status Obsolete | Suggested Programming Environment Arduino, ESP-IDF, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |




