
M134 | |
|---|---|
DigiKey Part Number | 2221-M134-ND |
Manufacturer | |
Manufacturer Product Number | M134 |
Description | PM2.5 AIR QUALITY MODULE (PMSA00 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PMSA003 Air Quality Sensor M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | PMSA003 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |







