
M039 | |
|---|---|
DigiKey Part Number | 2221-M039-ND |
Manufacturer | |
Manufacturer Product Number | M039 |
Description | STEPMOTOR DRIVER MODULE (HR8825) |
Customer Reference | |
Detailed Description | Stepper, Bipolar 9 ~ 24VDC Supply 1.5A 5VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 5VDC | |
Current - Output | 1.5A | |
Wattage - Load | 7.5 W | |
Voltage - Supply | 9 ~ 24VDC | |
Interface | RS-485 | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |


