
M031-E | |
|---|---|
DigiKey Part Number | 2221-M031-E-ND |
Manufacturer | |
Manufacturer Product Number | M031-E |
Description | COM.LTE DATA MODULE A7600C |
Customer Reference | |
Detailed Description | A7600C1 Transceiver Wireless (RF/RFID) Module COMX LTE-Data Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Module COMX LTE-Data | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | A7600C1 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | SMA Antenna(s) Included | |
Primary Attributes | Cellular | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |


