
M031-D | |
|---|---|
DigiKey Part Number | 2221-M031-D-ND |
Manufacturer | |
Manufacturer Product Number | M031-D |
Description | COM.GSM MODULE SIM800C |
Customer Reference | |
Detailed Description | SIM800C Transceiver Wireless (RF/RFID) Module COMX GSM Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SIM800C |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s), Accessories |
Packaging Bulk | Suggested Programming Environment Arduino, UIFlow |
Part Status Obsolete | Note SMA Antenna(s) Included |
Platform Module COMX GSM | Primary Attributes Cellular |
Type Wireless (RF/RFID) | Secondary Attributes UART Interface(s) |
Function Transceiver | Base Product Number |



