
M031-C | |
|---|---|
DigiKey Part Number | 2221-M031-C-ND |
Manufacturer | |
Manufacturer Product Number | M031-C |
Description | COM.LORAWAN 868MHZ ASR6501 |
Customer Reference | |
Detailed Description | ASR6501 Transceiver Wireless (RF/RFID) Module COMX LoRaWAN868 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ASR6501 |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s), Accessories |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Obsolete | Note SMA Antenna(s) Included |
Platform Module COMX LoRaWAN868 | Primary Attributes LoRa® (LoRaWAN®), 868MHz |
Type Wireless (RF/RFID) | Secondary Attributes UART Interface(s) |
Function Transceiver | Base Product Number |


