
K134 | |
|---|---|
DigiKey Part Number | 2221-K134-ND |
Manufacturer | |
Manufacturer Product Number | K134 |
Description | M5STACK DIN METER W/ M5STAMP S3 |
Customer Reference | |
Detailed Description | ST7789 Arduino, UIFlow - Xtensa® MPU Embedded Evaluation Board |
Category | Core Processor Xtensa® |
Mfr | Platform |
Packaging Retail Package | Utilized IC / Part ST7789 |
Part Status Obsolete | Mounting Type Fixed |
Type MPU | Contents Board(s) |




