
K061 | |
|---|---|
DigiKey Part Number | 2221-K061-ND |
Manufacturer | |
Manufacturer Product Number | K061 |
Description | ATOM DTU LORAWAN KIT 915MHZ (ASR |
Customer Reference | |
Detailed Description | - LoRa® (LoRaWAN®) 915MHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Contents | Board(s), Accessories | |
Note | - | |
Antenna Type | SMA Antenna(s) Included | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 915MHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 € | 27,97 € |
| Unit Price without VAT: | 27,97000 € |
|---|---|
| Unit Price with VAT: | 33,28430 € |



