MFR Recommended

K057 | |
|---|---|
DigiKey Part Number | 2221-K057-ND |
Manufacturer | |
Manufacturer Product Number | K057 |
Description | ATOM CANBUS KIT |
Customer Reference | |
Detailed Description | CA-IS3050G CANbus Interface M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | CA-IS3050G | |
Contents | Board(s), Accessories | |
Note | - |


