



K001 | |
|---|---|
DigiKey Part Number | 2221-K001-ND |
Manufacturer | |
Manufacturer Product Number | K001 |
Description | ESP32 BASIC CORE IOT DEV KIT |
Customer Reference | |
Detailed Description | ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32 |
Mfr | Contents Board(s), Cable(s) |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |



