
C122-B | |
|---|---|
DigiKey Part Number | 2221-C122-B-ND |
Manufacturer | |
Manufacturer Product Number | C122-B |
Description | M5STAMP C3U(5PCS) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-C3 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | C122-B Models |
Category | Utilized IC / Part ESP32-C3 |
Mfr | Contents Board(s), Accessories |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

