



AI-003-PRO | |
|---|---|
DigiKey Part Number | 2221-AI-003-PRO-ND |
Manufacturer | |
Manufacturer Product Number | AI-003-PRO |
Description | AI PYRAMIDPROIS A PYRAMIDSHAPED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AX8850 Agilex™ 5 ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A55 |
Series | Utilized IC / Part AX8850 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,40000 € | 296,40 € |
| Unit Price without VAT: | 296,40000 € |
|---|---|
| Unit Price with VAT: | 352,71600 € |







