
A152-CN470 | |
|---|---|
DigiKey Part Number | 2221-A152-CN470-ND |
Manufacturer | |
Manufacturer Product Number | A152-CN470 |
Description | ATOMIC DTU LORAWAN BASE CN470 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RAK3172, STM32WLE5 Atom DTU LoRaWAN-CN470 STM32WL ARM® Cortex®-M4 MCU 32-Bit LoRa® (LoRaWAN®) 470MHz ~ 510MHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s), Accessories |
Series | Interconnect System Grove, HY2.0-4P |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Antenna Type SMA Antenna(s) Included |
Type MCU 32-Bit | RF Type LoRa® (LoRaWAN®) |
Core Processor ARM® Cortex®-M4 | RF Frequency 470MHz ~ 510MHz |
Platform | Base Product Number |
Utilized IC / Part RAK3172, STM32WLE5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |






