
A024-C | |
|---|---|
DigiKey Part Number | 2221-A024-C-ND |
Manufacturer | |
Manufacturer Product Number | A024-C |
Description | 12V POWER ADAPTER (FOR STEPMOTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega328P Motor Controller/Driver, Stepper Power Management M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | ATmega328P | |
Contents | Board(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

