
MAATSS0015TR | |
|---|---|
DigiKey Part Number | 1465-1293-2-ND - Tape & Reel (TR) 1465-1293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAATSS0015TR |
Description | RF ATTENUATOR 15DB 50OHM 16SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Base Product Number |
Attenuation Value 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,76600 € | 57,66 € |
| 25 | 5,45800 € | 136,45 € |
| 100 | 5,03620 € | 503,62 € |
| 250 | 4,78332 € | 1.195,83 € |
| 500 | 4,60488 € | 2.302,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,35846 € | 4.358,46 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


