
OL11-SEN10BB-2 | |
|---|---|
DigiKey Part Number | 2061-OL11-SEN10BB-2-ND |
Manufacturer | |
Manufacturer Product Number | OL11-SEN10BB-2 |
Description | 10MM FLEX CLEAR BOARD-TO-BOARD C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | 2 Position Connector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,33320 € | 58,33 € |
| Unit Price without VAT: | 2,33320 € |
|---|---|
| Unit Price with VAT: | 2,77651 € |

