
LN-RGBW-22-NC-35K-90 | |
|---|---|
DigiKey Part Number | 2061-LN-RGBW-22-NC-35K-90-ND |
Manufacturer | |
Manufacturer Product Number | LN-RGBW-22-NC-35K-90 |
Description | LED MOD RGBW LNR LGT STRP 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White (RGBW) Linear Light Strip |
Category | Temperature - Test 85°C |
Manufacturer Luxtech, LLC | Voltage - Forward (Vf) (Typ) 26V |
Packaging Box | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 558.80mm L x 20.07mm W |
Color Red, Green, Blue, White (RGBW) | Height 3.56mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Linear Light Strip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 40,64750 € | 162,59 € |
| 12 | 37,56333 € | 450,76 € |
| 100 | 33,49240 € | 3.349,24 € |
| Unit Price without VAT: | 40,64750 € |
|---|---|
| Unit Price with VAT: | 48,37053 € |

