Direct

FX-CC-10-35K-80-5 | |
|---|---|
DigiKey Part Number | 2061-FX-CC-10-35K-80-5-ND |
Manufacturer | |
Manufacturer Product Number | FX-CC-10-35K-80-5 |
Description | LED MOD WM WHT LNR STRIP 3500K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luxtech, LLC | Voltage - Forward (Vf) (Typ) 35V |
Packaging Strip | Current - Max 540mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Size / Dimension 5000.00mm L x 10.00mm W (25.40mm L per Segment) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX-CC-10-C-35K-80-5 | Luxtech, LLC | 0 | 2061-FX-CC-10-C-35K-80-5-ND | 124,94233 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,89000 € | 160,89 € |
| 10 | 140,01200 € | 1.400,12 € |
| Unit Price without VAT: | 160,89000 € |
|---|---|
| Unit Price with VAT: | 191,45910 € |


