
X2600E | |
|---|---|
DigiKey Part Number | 2521-X2600ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X2600E |
Description | MPU, MIPS@1.2GHZ, +RISC-V@600MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RISC-V, XBurst® 2 Microprocessor IC - 2 Core, 32-Bit 1.2GHz 209-FBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RISC-V, XBurst® 2 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | DVP, LCD, MIPI-DSI, RGB | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, Boot Security, MD5, Random Number Generator, SHA, SHA-2 | |
Mounting Type | Surface Mount | |
Package / Case | 209-TFBGA | |
Supplier Device Package | 209-FBGA (11x11) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 11,27386 € | 19.841,99 € |
| Unit Price without VAT: | 11,27386 € |
|---|---|
| Unit Price with VAT: | 13,41589 € |

