
T40XP | |
|---|---|
DigiKey Part Number | 2521-T40XP-ND |
Manufacturer | |
Manufacturer Product Number | T40XP |
Description | 4K VIDEO AND AI VISION APPLICATI |
Customer Reference | |
Detailed Description | Video IC I2C, I2S, Serial, UART 356-BGA (14x14) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, I2S, Serial, UART |
Manufacturer Lumissil Microsystems | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 356-LFBGA |
Applications Professional Video | Supplier Device Package 356-BGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

