IS32LT3953 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3953-GRLA3-EB

DigiKey Part Number
2521-IS32LT3953-GRLA3-EB-ND
Manufacturer
Manufacturer Product Number
IS32LT3953-GRLA3-EB
Description
EVAL BOARD FOR IS32LT3953
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IS32LT3953 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
IS32LT3953
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,43000 €20,43 €
Manufacturers Standard Package
Unit Price without VAT:20,43000 €
Unit Price with VAT:24,31170 €