
IS32LT3151C-ZLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3151C-ZLCA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3151C-ZLCA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3151C-ZLCA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3151C-ZLCA3-TR |
Description | SINGLE CHANNEL LINEAR LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69230 € | 69,23 € |
| 250 | 0,64988 € | 162,47 € |
| 500 | 0,62438 € | 312,19 € |
| 1.000 | 0,60339 € | 603,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58122 € | 1.453,05 € |
| 5.000 | 0,56786 € | 2.839,30 € |
| 7.500 | 0,56117 € | 4.208,77 € |
| 12.500 | 0,55376 € | 6.922,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

