
IS32LT3125A-GRLA3-TR | |
|---|---|
DigiKey Part Number | IS32LT3125A-GRLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32LT3125A-GRLA3-TR |
Description | IC LED DRVR LIN PWM 250MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 250mA 8-SOP-EP |
Category | Current - Output / Channel 250mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 42V |

