
IS32IO1028A-GRLA2-TR | |
|---|---|
DigiKey Part Number | 2521-IS32IO1028A-GRLA2-TR-ND - Tape & Reel (TR) 2521-IS32IO1028A-GRLA2-TRCT-ND - Cut Tape (CT) 2521-IS32IO1028A-GRLA2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32IO1028A-GRLA2-TR |
Description | IC TRANSCEIVER HALF 1/1 8SOPEP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOP-EP |
Datasheet | Datasheet |
Category | Data Rate 20kBaud |
Manufacturer Lumissil Microsystems | Voltage - Supply 6V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Duplex Half | Supplier Device Package 8-SOP-EP |
Receiver Hysteresis 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50529 € | 1.263,23 € |
| 5.000 | 0,49335 € | 2.466,75 € |
| 7.500 | 0,48738 € | 3.655,35 € |
| 12.500 | 0,48075 € | 6.009,38 € |
| 17.500 | 0,47688 € | 8.345,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

