LED Driver IC 4 Output Linear PWM Dimming 84mA 20-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output Linear PWM Dimming 84mA 20-eTSSOP
20-eTSSOP

IS32FL3740-ZLA3-TR

DigiKey Part Number
2521-IS32FL3740-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32FL3740-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32FL3740-ZLA3-TR
Description
IC LED DRV LIN PWM 84MA 20ETSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 84mA 20-eTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
84mA
Manufacturer
Lumissil Microsystems
Frequency
1MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
20-eTSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.533
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,58800 €15,88 €
251,45120 €36,28 €
1001,30020 €130,02 €
2501,22808 €307,02 €
5001,19632 €598,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €