LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP

IS32FL3738-ZLA3-TR

DigiKey Part Number
2521-IS32FL3738-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32FL3738-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32FL3738-ZLA3-TR
Description
IC LED DRV LIN PWM 84MA 28ETSSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1MHz
Manufacturer
Lumissil Microsystems
Dimming
PWM
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Linear
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
8
Mounting Type
Surface Mount
Voltage - Supply (Min)
2.7V
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Max)
5.5V
Supplier Device Package
28-eTSSOP
Current - Output / Channel
84mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.578
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,60500 €16,05 €
251,46640 €36,66 €
1001,31360 €131,36 €
2501,24084 €310,21 €
5001,20932 €604,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €