
IS32FL3248-LQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3248-LQLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32FL3248-LQLA3-TR |
Description | IC LED DVR LINEAR 33.8MA 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current PWM, SPI Dimming 33.8mA 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Output / Channel 33.8mA |
Manufacturer Lumissil Microsystems | Frequency 25MHz |
Packaging Tape & Reel (TR) | Dimming PWM, SPI |
Part Status Active | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 125°C |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 48 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 64-LQFP |
Voltage - Supply (Max) 5.5V | Supplier Device Package 64-LQFP (10x10) |
Voltage - Output 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,21195 € | 3.317,92 € |
| Unit Price without VAT: | 2,21195 € |
|---|---|
| Unit Price with VAT: | 2,63222 € |

