


IS32CS8977-LQLA3 | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977-LQLA3TR-ND - Tape & Reel (TR) 2521-IS32CS8977-LQLA3CT-ND - Cut Tape (CT) 2521-IS32CS8977-LQLA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977-LQLA3 |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Mfr | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 6x12b SAR; D/A 1x8b |
Part Status Active | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, LVR, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 28 | Package / Case 32-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,29000 € | 32,25 € |
| 100 | 1,15350 € | 115,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,07720 € | 269,30 € |
| 500 | 1,02762 € | 513,81 € |
| 750 | 1,00177 € | 751,33 € |
| 1.250 | 0,97243 € | 1.215,54 € |
| 1.750 | 0,95496 € | 1.671,18 € |
| 2.500 | 0,93797 € | 2.344,92 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

