
IS32CS8975-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8975-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8975-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8975-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8975-QWLA3-TR |
Description | IC MCU 8BIT 16KB FLASH 16WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 16-WQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,81000 € | 20,25 € |
| 100 | 0,72290 € | 72,29 € |
| 250 | 0,67296 € | 168,24 € |
| 500 | 0,63988 € | 319,94 € |
| 1.000 | 0,61097 € | 610,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57895 € | 1.447,38 € |
| 5.000 | 0,55900 € | 2.795,00 € |
| 7.500 | 0,54887 € | 4.116,52 € |
| 12.500 | 0,53758 € | 6.719,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

