8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32CS8975-QWLA3-TR

DigiKey Part Number
2521-IS32CS8975-QWLA3-TR-ND - Tape & Reel (TR)
2521-IS32CS8975-QWLA3-TRCT-ND - Cut Tape (CT)
2521-IS32CS8975-QWLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32CS8975-QWLA3-TR
Description
IC MCU 8BIT 16KB FLASH 16WQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, LVR, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 16
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 4x11b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
16-WQFN (4x4)
Package / Case
16-WQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,87300 €8,73 €
250,81000 €20,25 €
1000,72290 €72,29 €
2500,67296 €168,24 €
5000,63988 €319,94 €
1.0000,61097 €610,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57895 €1.447,38 €
5.0000,55900 €2.795,00 €
7.5000,54887 €4.116,52 €
12.5000,53758 €6.719,75 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €