IS32CS8974-QWLA3-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumissil Microsystems
In Stock: 2.500
Unit Price: 1,05000 €
Datasheet
8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32CS8974-QWLA3-TR

DigiKey Part Number
2521-IS32CS8974-QWLA3-TR-ND - Tape & Reel (TR)
2521-IS32CS8974-QWLA3-TRCT-ND - Cut Tape (CT)
2521-IS32CS8974-QWLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32CS8974-QWLA3-TR
Description
IC MCU 8BIT 32KB FLASH 24WQFN
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, LVR, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 13
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
24-WQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes