MFR Recommended

IS32CS8974-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8974-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8974-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8974-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8974-QWLA3-TR |
Description | IC MCU 8BIT 32KB FLASH 24WQFN |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 13 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor 8051 | Grade Automotive |
Core Size 8-Bit | Qualification AEC-Q100 |
Speed 25MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 24-WQFN (4x4) |
Peripherals LVD, LVR, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32CS8974A-QWLCA3-TR | Lumissil Microsystems | 2.500 | 2521-IS32CS8974A-QWLCA3-TRCT-ND | 1,05000 € | MFR Recommended |


