LED Driver IC 2 Output DC DC Controller Step-Up (Boost) PWM Dimming 360mA 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32BL3552-ZLA3

DigiKey Part Number
2521-IS32BL3552-ZLA3-ND
Manufacturer
Manufacturer Product Number
IS32BL3552-ZLA3
Description
IC LED DRVR CTRLR PWM 16ETSSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Up (Boost) PWM Dimming 360mA 16-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
33V
Voltage - Output
53V
Current - Output / Channel
360mA
Frequency
520kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.