Amplifier IC 1-Channel (Mono) Class D 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32AP2123-ZLA3-TR

DigiKey Part Number
2521-IS32AP2123-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32AP2123-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32AP2123-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32AP2123-ZLA3-TR
Description
IC AMP CLASS D 1 CH 24W 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-eTSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
24W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 24V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
16-eTSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71600 €17,16 €
251,56920 €39,23 €
1001,40740 €140,74 €
2501,33040 €332,60 €
5001,30034 €650,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20533 €3.013,32 €
5.0001,18100 €5.905,00 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €