
IS31SE5120A-QFLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5120A-QFLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5120A-QFLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5120A-QFLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5120A-QFLS3-TR |
Description | IC TOUCH BUTTONS 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 24 | |
LED Driver Channels | Up to 24 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72732 € | 181,83 € |
| 500 | 0,69930 € | 349,65 € |
| 1.000 | 0,67623 € | 676,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65188 € | 1.629,70 € |
| 5.000 | 0,63720 € | 3.186,00 € |
| 7.500 | 0,62985 € | 4.723,88 € |
| 12.500 | 0,62171 € | 7.771,38 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

