
IS31SE5120-QFLS3-EBGUI | |
|---|---|
DigiKey Part Number | 2521-IS31SE5120-QFLS3-EBGUI-ND |
Manufacturer | |
Manufacturer Product Number | IS31SE5120-QFLS3-EBGUI |
Description | TOUCH SENSOR EVAL BOARD, SE5120, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31SE5120 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | IS31SE5120 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,60000 € | 77,60 € |
| Unit Price without VAT: | 77,60000 € |
|---|---|
| Unit Price with VAT: | 92,34400 € |

