
IS31SE5118-ZNLS3-EBGUI | |
|---|---|
DigiKey Part Number | 2521-IS31SE5118-ZNLS3-EBGUI-ND |
Manufacturer | |
Manufacturer Product Number | IS31SE5118-ZNLS3-EBGUI |
Description | EVAL BOARD FOR IS31SE5118-ZNLS3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31SE5118 - Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Lumissil Microsystems | Embedded Yes |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IS31SE5118 |
Sensor Type Capacitive | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,31000 € | 109,31 € |
| Unit Price without VAT: | 109,31000 € |
|---|---|
| Unit Price with VAT: | 130,07890 € |

