
IS31SE5100-SALS2 | |
|---|---|
DigiKey Part Number | 2521-IS31SE5100-SALS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31SE5100-SALS2 |
Description | IC TOUCH BUTTONS 24SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-SSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Lumissil Microsystems | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 175µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Proximity Detection No | Supplier Device Package 24-SSOP |
Number of Inputs 8 | Base Product Number |
LED Driver Channels 8 |



