IS31PM3420B-GRLS4-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumissil Microsystems
In Stock: 2.286
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 2.490
Unit Price: 2,00000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31PM3420B-GRLS4-TR

DigiKey Part Number
2521-IS31PM3420B-GRLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31PM3420B-GRLS4-TR
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88313 €2.207,82 €
5.0000,86432 €4.321,60 €
7.5000,85491 €6.411,82 €
Manufacturers Standard Package
Unit Price without VAT:0,88313 €
Unit Price with VAT:1,05092 €