Parametric Equivalent

IS31LT3954-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3954-GRLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31LT3954-GRLS4-TR |
Description | IC LED DRVR RGLTR PWM 4.5A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4.5A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 4.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56032 € | 1.400,80 € |
| 5.000 | 0,54740 € | 2.737,00 € |
| 7.500 | 0,54093 € | 4.056,98 € |
| 12.500 | 0,53375 € | 6.671,87 € |
| Unit Price without VAT: | 0,56032 € |
|---|---|
| Unit Price with VAT: | 0,66678 € |


