
IS31LT3948-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3948-GRLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3948-GRLS4-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31LT3948-GRLS4-TR |
Description | IC LED DRIVER CTRLR PWM 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 100V |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Supply (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45810 € | 1.145,25 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

