
IS31LT3505-SLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3505-SLS2-TR-ND - Tape & Reel (TR) 2521-IS31LT3505-SLS2-TRCT-ND - Cut Tape (CT) 2521-IS31LT3505-SLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3505-SLS2-TR |
Description | IC LED DRV RGLTR PWM 2.4A 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.4A (Switch) 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | IS31LT3505-SLS2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 35V | |
Current - Output / Channel | 2.4A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45440 € | 11,36 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,35578 € | 177,89 € |
| 1.000 | 0,34258 € | 342,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32864 € | 821,60 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.500 | 0,31602 € | 2.370,15 € |
| 12.500 | 0,31136 € | 3.892,00 € |
| 17.500 | 0,30863 € | 5.401,03 € |
| 25.000 | 0,30601 € | 7.650,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

