LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 650mA (Switch) SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3350-V1SDLS2-TR

DigiKey Part Number
2521-IS31LT3350-V1SDLS2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31LT3350-V1SDLS2-TR
Description
IC LED DRVR RGLTR PWM SOT89-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 650mA (Switch) SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
650mA (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31510 €787,75 €
5.0000,30704 €1.535,20 €
7.5000,30300 €2.272,50 €
12.5000,29853 €3.731,62 €
17.5000,29592 €5.178,60 €
25.0000,29340 €7.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31510 €
Unit Price with VAT:0,37497 €