
IS31IO7325-QFLS4-TR | |
|---|---|
DigiKey Part Number | IS31IO7325-QFLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31IO7325-QFLS4-TR |
Description | IC XPNDR 400KHZ I2C SERIAL 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, Serial 400 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, Serial | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51385 € | 1.284,62 € |
| 5.000 | 0,50181 € | 2.509,05 € |
| 7.500 | 0,49578 € | 3.718,35 € |
| 12.500 | 0,48910 € | 6.113,75 € |
| 17.500 | 0,48519 € | 8.490,83 € |
| Unit Price without VAT: | 0,51385 € |
|---|---|
| Unit Price with VAT: | 0,61148 € |

