Similar



IS31FL3740-ZLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3740-ZLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3740-ZLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3740-ZLS4-TR |
Description | IC LED DRV LIN PWM 84MA 20ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 84mA 20-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 84mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP | |
Base Product Number |


