40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3736-QFLS4-TR

DigiKey Part Number
2521-IS31FL3736-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3736-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3736-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3736-QFLS4-TR
Description
IC LED DRVR LINEAR 45MA 40QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 20 Output Linear I2C Dimming 45mA 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
20
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
45mA
Frequency
-
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,17000 €11,70 €
251,06520 €26,63 €
1000,94930 €94,93 €
2500,89408 €223,52 €
5000,86076 €430,38 €
1.0000,83336 €833,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,80442 €2.011,05 €
5.0000,78699 €3.934,95 €
7.5000,77827 €5.837,03 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €