
IS31FL3728-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3728-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3728-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3728-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3728-QFLS2-TR |
Description | IC LED DRIVER LINEAR I2C 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52560 € | 13,14 € |
| 100 | 0,46250 € | 46,25 € |
| 250 | 0,43248 € | 108,12 € |
| 500 | 0,41432 € | 207,16 € |
| 1.000 | 0,39939 € | 399,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33809 € | 845,23 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |






